Wolfcraft 3406000 Drill Stand Durable Precise 230x160x500mm

MPN
3406000
Brand
Wolfcraft
EAN-13
4006885340602
Order Code
08-3424
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £36.96 £35.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Wolfcraft drill stand, measuring 230 x 160 x 500 mm, offers precision and stability for various drilling tasks. Manufactured by Wolfcraft, it features a robust design suitable for both DIY enthusiasts and professionals. This power drill stand is ideal for ensuring accurate vertical drilling in wood, metal, or plastic.
Type Drill stand
Height 500mm
Length 230mm
Nosing 112mm
Width 160mm

Reviews

Be the first to submit a review

Trustpilot