Wolfcraft 3310000 Forstner Bit ø 35 x 90mm Hex Shank

MPN
3310000
Brand
Wolfcraft
EAN-13
4006885331006
Order Code
55-8543
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Wolfcraft Forstner bits hexagonal shank. Suitable for soft wood, plastic coated chipboards. Precise holes thanks to a special cutting tooth geometry. Hexagonal shank, for the quick change of tools in bit holder lockings. Version, centre point, 2 main cutting edges, pinnacle-type peripheral cutting edges.


  • Category: Forstner bits hexagonal shank
  • Suitable for: Soft wood, plastic coated chipboards
  • Diameter: ø 35mm
  • Length: 90mm
  • Shank: hexagon shank
  • Manufacturer's part no.: 3310000
Type Forstner bit
Diameter 35mm
Length 90mm

Reviews

Be the first to submit a review

Trustpilot