Wolfcraft 3171000 Sandpaper Roll 60 Grit 5m x 93mm

MPN
3171000
Brand
Wolfcraft
EAN-13
4006885317109
Order Code
55-8583
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 5 in stockFurther 37 despatched in 4 working days

A cost effective sanding solution from Wolfcraft, for 93mm wide sanders and sanding blocks.
  • Category: Abrasive paper roll
  • Grit: 60
  • Dimensions L x W: 5m x 93mm
  • Contents: 1 roll
  • Manufacturer's part no.: 3171000
Type Sandpaper roll
Grit Size 60
Width 93mm

Reviews

Be the first to submit a review

Trustpilot