Wolfcraft 3122000 Sandpaper Belt 40 Grit 690x100mm 3pcs High Durability

MPN
3122000
Brand
Wolfcraft
EAN-13
4006885312203
Order Code
08-3422
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

    40 80
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 28/10/2026

Wolfcraft sandpaper belts are designed for efficient grinding with grit size 40, measuring 690 mm by 100 mm. These belts, available in a pack of 3, are ideal grinder accessories for heavy-duty sanding tasks. Common applications include shaping or finishing wood and metal surfaces.
Type Sanding belt
Grit Size 40
Width 100mm
Length 690mm
Dim (L x W) 690 mm x 100 mm

Reviews

Be the first to submit a review

Trustpilot