Wolfcraft 3113000 Sanding Belts 80 Grit 457 x 76mm 6pk

MPN
3113000
Brand
Wolfcraft
EAN-13
4006885311305
Order Code
55-4417
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

    40, 80, 120 80 120
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Wolfcraft 457mm by 76mm wide sanding belts.
  • Category: sanding belt
  • Grit: 80
  • Dimensions L x W: 457mm x 76mm
  • Contents: 6 pcs
  • Manufacturer's part no.: 3113000
Type Sanding belt
Grit Size 80
Width 76mm

Reviews

Be the first to submit a review

Trustpilot