Wolfcraft 3102000 Sanding Belts 60 Grit 533 x 75mm 6pk

MPN
3102000
Brand
Wolfcraft
EAN-13
4006885310209
Order Code
55-4412
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

    40, 80, 120 24 60 80
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Wolfcraft 533mm by 75mm wide sanding belts.
  • Category: sanding belt
  • Grit: 60
  • Dimensions L x W: 533mm x 75mm
  • Contents: 6 pcs
  • Manufacturer's part no.: 3102000
Type Sanding belt
Grit Size 60
Width 75mm

Reviews

Be the first to submit a review

Trustpilot