Wolfcraft 2933000 Step Drill Bit 2-Piece 180mm Pre-Drill & Countersink

MPN
2933000
Brand
Wolfcraft
EAN-13
4006885293304
Order Code
08-3412
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Wolfcraft 2933000 step drill bit is designed for precise and efficient drilling, featuring a total length of 180 mm. This high-speed steel drill cone is ideal for creating clean holes in various materials, including metal and plastic. It is commonly used in tasks requiring multiple hole sizes, such as electrical work or sheet metal fabrication.
Type Step drill bit
Diameter Assorted
Drill hole Ø 9.5mm
Length 180mm
Material HSS
Total Length 180mm

Reviews

Be the first to submit a review

Trustpilot