Wolfcraft 2891000 Hand Grinder Ergonomic Fatigue-Free 93mm Sanding

MPN
2891000
Brand
Wolfcraft
EAN-13
4006885289109
Order Code
08-3408
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Wolfcraft's 2891000 hand grinder is a durable tool designed for efficient sanding tasks. Known for its reliable performance, it is ideal for smoothing surfaces and preparing wood for finishing. This versatile hand sander is suitable for both professional and DIY applications.
Type Hand sander
Width 85mm
Length 160mm
Dim (L x W x H) 160 x 85 x 45 mm
Height 45mm

Reviews

Be the first to submit a review

Trustpilot