Wolfcraft 2729000 Nylon Cup Brush Fine ø 65mm

MPN
2729000
Brand
Wolfcraft
EAN-13
4006885272903
Order Code
55-8541
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Wolfcraft Nylon brushes blue. Suitable for power drills. For cleaning and gentle polishing. For metals, wood, plastic materials. Non-aggressive thanks to its fine grain nylon wires. Material nylon wire.


  • Category: Nylon brushes blue
  • Suitable for: Power drills
  • Diameter: ø 65mm
  • Shank: ø 6mm
  • Manufacturer's part no.: 2729000
Material Nylon
Diameter 65mm

Reviews

Be the first to submit a review

Trustpilot