Wolfcraft 2726000 Nylon Wheel Brush Fine ø 75mm

MPN
2726000
Brand
Wolfcraft
EAN-13
4006885272606
Order Code
55-8538
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    75mm 100mm
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £4.49 £4.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Wolfcraft Nylon brushes blue. Suitable for power drills. For cleaning and gentle polishing. For metals, wood, plastic materials. Non-aggressive thanks to its fine grain nylon wires. Material nylon wire.


  • Category: Nylon brushes blue
  • Suitable for: Power drills
  • Diameter: ø 75mm
  • Shank: ø 6mm
  • Wire fill width: 10mm
  • Manufacturer's part no.: 2726000
Material Nylon
Diameter 75mm

Reviews

Be the first to submit a review

Trustpilot