Wolfcraft 2585000 Step Drill Bit HSS 8-35mm Versatile Precision Tool

MPN
2585000
Brand
Wolfcraft
EAN-13
4006885258501
Order Code
08-3404
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £47.87 £40.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Wolfcraft 2585000 step drill bit features a high-speed steel construction with a range of 8 to 35 mm, making it durable and versatile for various drilling tasks. It is designed for creating clean, precise holes in thin materials such as sheet metal and plastic. Ideal for professional and DIY applications, this drill cone provides efficiency and reliability in widening or smoothing existing holes.
Type Step drill bit
Diameter Range 8 - 35mm
Material HSS
Shank Ø 10mm

Reviews

Be the first to submit a review

Trustpilot