Wolfcraft 2584000 Countersinks ø 12, 16, 19mm 3-pk

MPN
2584000
Brand
Wolfcraft
EAN-13
4006885258402
Order Code
55-4386
  • Free UK shipping available
  • Quickly find another product in this range by Number of Flutes:

    Various 0
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Wolfcraft Countersink set. Suitable for wood, plastic materials, non-ferrous metals. Hexagonal shank, for the quick change of tools in bit holder lockings. Material WS. Version, 1 cutting edge. Packaging blister on card


  • Category: Countersink Set
  • Pack size: 3
  • Suitable for: Wood, plastic materials, non-ferrous metals
  • Diameter: ø 12, 16, 19 mm
  • Shank: ø 6.35mm
  • Angle: 45°
  • Manufacturer's part no.: 2584000
Type Countersink
Diameter Assorted
Number of Flutes 0
Material Suitability Non-ferrous metals, plastic, wood

Reviews

Be the first to submit a review

Trustpilot