Wolfcraft 2454000 Backing Pad for Angle Grinders ø 125mm M14

MPN
2454000
Brand
Wolfcraft
EAN-13
4006885245402
Order Code
55-8729
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

Wolfcraft Backing pads 2-part. Suitable for angle grinders. Version, with thread M14.


  • Category: Backing pads 2-part
  • Suitable for: Angle grinders
  • Diameter: ø 125mm
  • Thread: M 14
  • Manufacturer's part no.: 2454000

Reviews

Be the first to submit a review

Trustpilot