Wolfcraft 2295000 Reciprocating Saw Blade Fast Rough Cuts Wood Beams 5TPI 230mm

MPN
2295000
Brand
Wolfcraft
EAN-13
4006885229501
Order Code
55-4272
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Depth:

    of cut 10 - 180mm of cut 10 - 250mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

A Wolfcraft reciprocating saw blade for wood, light plastic.
  • Category reciprocating saw blade
  • Features: extra sharp teeth, use without pendulum
  • Material suitability wood, tree cutting
  • For: fast rough cuts
  • Length 230mm
  • Depth of cut 10 - 180mm
  • Tooth shape straight set and ground
  • Tooth spacing 5mm
  • TPI: 5
  • Toothed length: 210mm
  • Contents 2 pcs.
  • Material: CV
  • Manufacturer's part no.: 2295000
Depth of cut 10 - 180mm

Reviews

Be the first to submit a review

Trustpilot