Wolfcraft 2289000 Reciprocating Saw Blade Fast Rough Cut Wood Plastic 3TPI 239mm

MPN
2289000
Brand
Wolfcraft
EAN-13
4006885228900
Order Code
55-4266
  • Not for sale to persons under age of 18 18+

Discontinued


A Wolfcraft reciprocating saw blade for wood, light plastic.
  • Category reciprocating saw blade
  • Features: extra sharp teeth, use with pendulum
  • Material suitability wood, plastic
  • For: fast rough cuts
  • Length 239mm
  • Depth of cut 20 - 190 mm
  • Tooth shape straight set and ground
  • Tooth spacing 8.5mm
  • TPI: 3
  • Toothed length: 218mm
  • Contents 2 pcs.
  • Material: CV
  • Manufacturer's part no.: 2289000
Depth of cut 20 - 190mm

Trustpilot