Wolfcraft 2162000 Hole Saw Set Metal Body Steel Blade 60 to 95 x 33mm 10mm Shank

MPN
2162000
Brand
Wolfcraft
EAN-13
4006885216204
Order Code
55-4250

Discontinued


A Wolfcraft hole saw set with integral 10mm mandrel and center drill, from tungsten steel with a metal body.
  • Category Hole Saw Set
  • Features: metal body
  • Material suitability wood, plasterboard
  • Supplied: 60, 68, 74, 80, 95mm blades with integral mandrel and centre drill
  • Diameter 60 to 95mm
  • Shank diameter 10 mm
  • Depth of cut 33 mm
  • Material: steel blade metal body
  • Supplied 60, 68, 74, 80, 95mm blades with integral mandrel and centre drill
  • Manufacturer's part no.: 2162000
Diameter 60 to 95mm
Cut Depth 33mm
Arbor Included Yes
Blade Material Metal
Shank diameter 10mm

Trustpilot