Wolfcraft 2147000 Flexible Shaft 8mm Keyed Chuck with Key 1300mm

MPN
2147000
Brand
Wolfcraft
EAN-13
4006885214705
Order Code
55-4243
  • Free UK shipping available
  • Quickly find another product in this range by Clamping width:

    0.5 - 6mm 0.5 - 8mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £75.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Wolfcraft Flexible shaft. Suitable for power drills. With anti-kink device. Clockwise rotation. Max. 3,500 RPM. Including 1 key-type drill chuck, 8mm. 1 chuck key.


  • Category: Flexible shaft
  • Suitable for: Power drills
  • Version: 3 ball bearingsheavy-duty version
  • Length: 1300mm
  • Shank: ø 8mm
  • Clamping width: 0.5 - 8mm
  • Manufacturer's part no.: 2147000
Type Keyed Chuck, Flexible Shaft
Clamping width 0.5 - 8mm
Contents 1

Reviews

Be the first to submit a review

Trustpilot