Wolfcraft 2128000 Wire Spiral Brush ø 38 x 200mm

MPN
2128000
Brand
Wolfcraft
EAN-13
4006885212800
Order Code
55-8299
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £3.64 £3.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Wolfcraft Wire spiral brushes. Suitable for power drills. Ideal for interior piping or large holes. For de-rusting and cleaning. For the preparation of soldering and welding jobs. For metals, stone. Material steel wire.


  • Category: Wire spiral brushes
  • Suitable for: Power drills
  • Diameter: ø 38mm
  • Length: 200mm
  • Shank: ø 8mm
  • Wire fill width: 55mm
  • Manufacturer's part no.: 2128000
Material Steel wire
Diameter D 38mm

Reviews

Be the first to submit a review

Trustpilot