Wolfcraft 2104000 Wire Spiral Brush ø 28 x 90mm

MPN
2104000
Brand
Wolfcraft
EAN-13
4006885210400
Order Code
55-8297
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Wolfcraft Wire spiral brushes. Suitable for power drills. Ideal for interior piping or large holes. For de-rusting and cleaning. For the preparation of soldering and welding jobs. For metals, stone. Material steel wire.


  • Category: Wire spiral brushes
  • Suitable for: Power drills
  • Diameter: ø 28mm
  • Length: 90mm
  • Shank: ø 6mm
  • Wire fill width: 60mm
  • Manufacturer's part no.: 2104000
Material Steel wire

Reviews

Be the first to submit a review

Trustpilot