Wolfcraft 2037000 Rotary Flap Wheel Sander ø20 x 20mm 120 Grit

MPN
2037000
Brand
Wolfcraft
EAN-13
4006885203709
Order Code
55-9051
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Wolfcraft Flap wheel. Suitable for power drills. For wood, plastic materials, metals, etc..


  • Category: Flap wheel
  • Suitable for: Power drills
  • Diameter: ø 20mm
  • Shank: ø 6mm
  • Grit: 120
  • Height of grinding tool: 20mm
  • Manufacturer's part no.: 2037000
Type Flap wheel

Reviews

Be the first to submit a review

Trustpilot