Wolfcraft 1912000 Sanding Belts 80 Grit 510 x 75mm 3pk

MPN
1912000
Brand
Wolfcraft
EAN-13
4006885191204
Order Code
55-4183
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Wolfcraft 510mm by 75mm wide sanding belts.
  • Category: sanding belt
  • Grit: 80
  • Dimensions L x W: 510mm x 75mm
  • Contents: 3 pcs
  • Manufacturer's part no.: 1912000
Type Sanding belt
Grit Size 80
Width 75mm

Reviews

Be the first to submit a review

Trustpilot