Wolfcraft 1725000 Sanding Belts 80 Grit 457 x 13mm 3pk

MPN
1725000
Brand
Wolfcraft
EAN-13
4006885172500
Order Code
55-4120
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

These narrow sanding belts from Wolfcraft are for 13mm belt sanders or Powerfiles.
  • Category: sanding belt
  • Grit: 80
  • Dimensions L x W: 457mm x 13mm
  • Contents: 3 pcs
  • Manufacturer's part no.: 1725000
Type Sanding belt
Grit Size 80
Width 13mm

Reviews

Be the first to submit a review

Trustpilot