Wolfcraft 1623300 Angle Grinder Cutting Discs ø 125mm 5-pk

MPN
1623300
Brand
Wolfcraft
EAN-13
4006885162334
Order Code
55-4105
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Wolfcraft Angle grinder cutting discs. Suitable for angle grinders. For stone. High cutting performance, long lifetime. According to EN 12413. Cutting rate max. 80 m/sec


  • Category: Angle grinder cutting discs
  • Pack size: 5
  • according to EN 12413
  • Suitable for: angle grinders. For stone. High cutting performance, long lifetime. According to EN 12413. Cutting rate: max. 80 m/sec
  • Version: depressed centre
  • Diameter: ø 125 mm
  • Bore: ø 22.2 mm
  • Packaging: shrinkwrapped with inlay
  • Manufacturer's part no.: 1623300
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 5

Reviews

Be the first to submit a review

Trustpilot