Wolfcraft 1620300 Cutting Disc Off-Set 115mm Metal 5 Pcs

MPN
1620300
Brand
Wolfcraft
EAN-13
4006885162037
Order Code
08-3379
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Wolfcraft cutting discs are 115 mm in size and come in a pack of five. Model 1620300 features an off-set design suitable for metal cutting applications. These discs are ideal for precise and efficient metalwork tasks.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Quantity 5
Material Suitability Metal
Rotational speed (max.) 13300 U/min
Thickness 2.5mm

Reviews

Be the first to submit a review

Trustpilot