WKK G502-2036-02 213 Cable Grommet Terminal Diameter 35mm EPDM Black

Image Representative of Range

WKK G502-2036-02 213 Cable Grommet Terminal Diameter 35mm EPDM Black

MPN
G502-2036-02
Brand
WKK
EAN-13
2050006223642
Order Code
11-0882
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £4.39 £3.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

WKK manufactures the G502-2036-02 cable grommet, designed for cables with a terminal diameter up to 35 mm. Made of durable black EPDM, it is ideal for protecting cables and wires passing through panels. This product is typically used in automotive, electrical, and industrial applications to prevent cable wear and tear.
Type Cable grommet
Colour Black
Clamp Diameter 26mm
Diameter 35mm
Dimensions (Ø x L) 58 mm x 35 mm
IP Rating IP67
Length 35mm
Material EPDM
Maximum Temperature +110°C
Min. temperature -40°C
Misc Attribute 213

Reviews

Be the first to submit a review

Trustpilot