WKK G502-2029-00 Cable Grommet EPDM Grey Diameter 26mm 1Piece

Image Representative of Range

WKK G502-2029-00 Cable Grommet EPDM Grey Diameter 26mm 1Piece

MPN
G502-2029-00
Brand
WKK
EAN-13
2050006225714
Order Code
11-0881
Country of Origin
Sweden
View Full Product Range (23)
Qty Unit Price (Ex VAT)
3+ £1.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

WKK manufactures the G502-2029-00 cable grommet, which has a maximum terminal diameter of 26 mm and is made from grey EPDM. The main attributes include its durability and flexibility, making it ideal for safeguarding cables from abrasion. This product is typically used in electrical installations to maintain a clean and safe cable routing environment.
Type Cable grommet
Colour Grey
Clamp Diameter 20mm
Diameter 26mm
Dimensions (Ø x L) 46 mm x 28.50 mm
IP Rating IP67
Length 28.50mm
Material EPDM
Max. temperature +110°C
Min. temperature -40°C
Misc Attribute 205

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot