Easter Opening Hours and Delivery Dates here
WKK G502-2011-02 Cable Grommet Terminal Diameter 10mm EPDM Black 1Piece

WKK G502-2011-02 Cable Grommet Terminal Diameter 10mm EPDM Black 1Piece

Order Code:

11-0874

Brand: WKK MPN: G502-2011-02 EAN-13: 2050006223598

Discontinued


The WKK G502-2011-02 cable grommet, designed for a maximum terminal diameter of 10 mm, is made from durable black EPDM. This component, part number 209, is typically used for protecting and organising cables through panels or enclosures. Its robust construction makes it ideal for use in both industrial and domestic applications.
Type Cable grommet
Colour Black
Clamp Diameter 7mm
Diameter 10mm
Dimensions (Ø x L) 24 mm x 20 mm
IP Rating IP67
Length 20mm
Material EPDM
Max. temperature +110°C
Min. temperature -40°C
Misc Attribute 209
Panel Hole Diameter 10mm

Trustpilot