WKK G502-2009-00 Cable Grommet Diameter 7mm EPDM Grey 1Piece

Image Representative of Range

WKK G502-2009-00 Cable Grommet Diameter 7mm EPDM Grey 1Piece

MPN
G502-2009-00
Brand
WKK
EAN-13
2050006223574
Order Code
11-0871
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.607
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 156 in stock

The WKK G502-2009-00 cable grommet is made from grey EPDM material and accommodates terminals up to 7 mm in diameter. This durable grommet, available as a single piece, is ideal for protecting cables from abrasion and wear. Commonly used in electrical and telecommunications installations, it ensures cables are securely housed and insulated.
Type Cable grommet
Colour Grey
Clamp Diameter 5mm
Diameter 7mm
Dimensions (Ø x L) 21 mm x 18 mm
IP Rating IP67
Length 18mm
Material EPDM
Maximum Temperature +110°C
Min. temperature -40°C
Misc Attribute 201
Panel Hole Diameter 7mm

Reviews

Be the first to submit a review

Trustpilot