WKK G502-2007-02 Cable Grommet Diameter 5mm EPDM Black 1Piece

Image Representative of Range

WKK G502-2007-02 Cable Grommet Diameter 5mm EPDM Black 1Piece

MPN
G502-2007-02
Brand
WKK
EAN-13
2050006221815
Order Code
11-0869
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.733
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 91 in stock

Manufactured by WKK, the cable grommet is made of black EPDM and fits terminals up to a maximum of 5 mm. It is typically used to provide protection at cable entry points and reduce wear from friction. This grommet is sold as a single piece under the model G502-2007-02.
Type Cable grommet
Colour Black
Clamp Diameter 3mm
Diameter 5mm
Dimensions (Ø x L) 20 mm x 12.70 mm
IP Rating IP67
Length 12.70mm
Material EPDM
Maximum Temperature +110°C
Min. temperature -40°C
Misc Attribute 207
Panel Hole Diameter 5mm

Reviews

Be the first to submit a review

Trustpilot