WKK G502-2007-00 Cable Grommet Diameter 5mm EPDM Grey 1Piece

Image Representative of Range

WKK G502-2007-00 Cable Grommet Diameter 5mm EPDM Grey 1Piece

MPN
G502-2007-00
Brand
WKK
EAN-13
2050006223567
Order Code
11-0868
Country of Origin
Sweden
View Full Product Range (22)
Qty Unit Price (Ex VAT)
10+ £0.539
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

WKK manufactures the G502-2007-00 cable grommet, designed for terminals up to 5 mm in diameter. Made from grey EPDM, this grommet provides excellent protection and flexibility. It is typically used to safeguard and insulate cables in various industrial and electronic applications.
Type Cable grommet
Colour Grey
Clamp Diameter 3mm
Diameter 5mm
Dimensions (Ø x L) 20 mm x 12.70 mm
IP Rating IP67
Length 12.70mm
Material EPDM
Maximum Temperature +110°C
Min. temperature -40°C
Misc Attribute 200
Panel Hole Diameter 5mm

Reviews

Be the first to submit a review

Trustpilot