Christmas Opening Hours and Delivery Dates here
WKK G502-1050-02 Cable Grommet Diameter 35mm EPDM Black 1 Piece

WKK G502-1050-02 Cable Grommet Diameter 35mm EPDM Black 1 Piece

Order Code:

11-0867

Brand: WKK MPN: G502-1050-02 EAN-13: 2050006223550

Discontinued


WKK manufactures the G502-1050-02 cable grommet in black EPDM, suitable for terminals up to 35 mm in diameter. This durable component ensures secure cable passage through panels or housings, preventing abrasion and wear. It's ideal for various electrical installations where protection and organisation of cables are essential.
Colour Black
Type Cable grommet
Clamp Diameter 27mm
Diameter 35mm
Dimensions (Ø x L) 60.50 mm x 35 mm
IP Rating IP67
Length 35mm
Material EPDM
Max. temperature +110°C
Min. temperature -40°C
Misc Attribute 2120

Trustpilot