WKK G502-1050-00 Cable Grommet EPDM Silver-Grey Diameter 35 mm 1 Piece

Image Representative of Range

WKK G502-1050-00 Cable Grommet EPDM Silver-Grey Diameter 35 mm 1 Piece

MPN
G502-1050-00
Brand
WKK
EAN-13
2050006221808
Order Code
11-0866
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
2+ £2.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The WKK Cable Grommet, model 2106, is constructed from EPDM material and has a terminal diameter up to 35 mm. It features a silver-grey RAL 7001 finish, ensuring durability and a sleek appearance. This grommet is typically used to protect cables in electrical installations, preventing wear and tear.
Type Cable grommet
Colour Silver-grey (RAL 7001)
Clamp Diameter 27mm
Diameter 35mm
Dimensions (Ø x L) 60.50 mm x 35 mm
IP Rating IP67
Length 35mm
Material EPDM
Maximum Temperature +110°C
Min. temperature -40°C
Misc Attribute 2106
Panel Hole Diameter 35mm

Reviews

Be the first to submit a review

Trustpilot