Christmas Opening Hours and Delivery Dates here
WKK G502-1025-02 2111 Cable Grommet Diameter 17mm EPDM Black 1Piece

WKK G502-1025-02 2111 Cable Grommet Diameter 17mm EPDM Black 1Piece

Order Code:

11-0862

Brand: WKK MPN: G502-1025-02 EAN-13: 2050006223482

Discontinued


WKK manufactures the 2111 cable grommet in black EPDM. It accommodates terminals with a maximum diameter of 17 mm, providing protection and strain relief. This grommet is typically used in electrical and automotive applications to safeguard cables.
Colour Black
Type Cable grommet
Clamp Diameter 11mm
Diameter 17mm
Dimensions (Ø x L) 30.50 mm x 21.60 mm
IP Rating IP67
Length 21.60mm
Material EPDM
Max. temperature +110°C
Min. temperature -40°C
Misc Attribute 2111

Trustpilot