WKK G502-1020-02 Cable Grommet Diameter 13mm EPDM Black 1Piece

Image Representative of Range

WKK G502-1020-02 Cable Grommet Diameter 13mm EPDM Black 1Piece

MPN
G502-1020-02
Brand
WKK
EAN-13
2050006221778
Order Code
11-0858
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £0.893
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 223 in stock

WKK manufactures the G502-1020-02 cable grommet. It is made from black EPDM and allows for a maximum terminal diameter of 13 mm. This grommet is typically used for organising and protecting cables in electrical installations.
Type Cable grommet
Colour Black
Clamp Diameter 8mm
Diameter 13mm
Dimensions (Ø x L) 25.50 mm x 20 mm
IP Rating IP67
Length 20mm
Material EPDM
Maximum Temperature +110°C
Min. temperature -40°C
Misc Attribute 2110
Panel Hole Diameter 13mm

Reviews

Be the first to submit a review

Trustpilot