WKK ART006292 Stainless Steel Cable Tie 680mm 4.60mm Black 1Piece

MPN
ART006292
Brand
WKK
EAN-13
2050006221587
Order Code
11-0728
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

The WKK ART006292 is a stainless steel cable tie available in black, measuring 680 mm by 4.60 mm. It is ideal for cable bundling and management tasks. This durable product is suitable for securing cables in various industrial applications.
Length 680mm
Width 4.60mm
Colour Black
Material Stainless steel
Type Cable Ties
Max. bundle diameter 214..80mm
Maximum Temperature +150°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot