WKK ART006289 360mm Stainless Steel Cable Tie Black 4.60mm 1Piece

MPN
ART006289
Brand
WKK
EAN-13
2050006223000
Order Code
11-0727
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £0.839
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

WKK manufactures the ART006289 stainless steel cable tie, measuring 360 mm by 4.60 mm. This black cable tie is designed for robust cable bundling and management tasks. It is typically used in environments requiring durable and secure fastening solutions.
Length 360mm
Width 4.60mm
Colour Black
Material Stainless steel
Type Cable Ties
Max. bundle diameter 112.80mm
Maximum Temperature +150°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot