WKK ART006158 Stainless Steel Cable Tie 200mm x 4.60mm Black 1Piece

MPN
ART006158
Brand
WKK
EAN-13
2050006224700
Order Code
11-0725
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.613
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 287 in stock

Manufactured by WKK, the ART006158 stainless steel cable tie is 200 mm long and 4.60 mm wide, and comes in black. Designed for robust cable bundling and management, it is ideal for securing cables in demanding environments. Suitable for both indoor and outdoor use, this durable tie ensures reliable fastening.
Length 200mm
Width 4.60mm
Colour Black
Material Stainless steel
Type Cable Ties
Max. bundle diameter 61.90mm
Maximum Temperature +150°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot