WKK ART006155 Cable Tie Stainless Steel 125mm x 4.60mm Black 1Piece

MPN
ART006155
Brand
WKK
EAN-13
2050006221570
Order Code
11-0723
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.502
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 245 in stock

WKK manufactures the ART006155 stainless steel cable tie, measuring 125 mm in length and 4.60 mm in width. This black cable tie is designed for robust cable bundling and efficient cable management. It is typically used in industrial and outdoor environments requiring durable and secure fastening.
Length 125mm
Width 4.60mm
Colour Black
Material Stainless steel
Type Cable Ties
Max. bundle diameter 38mm
Maximum Temperature +150°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot