WKK ART005925 Stainless Steel Cable Tie 1020x7.9mm 1 Piece

Image Representative of Range

WKK ART005925 Stainless Steel Cable Tie 1020x7.9mm 1 Piece

MPN
ART005925
Brand
WKK
EAN-13
2050006222980
Order Code
11-0722
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 200 in stock

WKK manufactures the ART005925 stainless steel cable tie, made from high-quality Stainless Steel(304). Measuring 1020 mm in length and 7.9 mm in width, it is ideal for robust cable bundling and management applications. This durable cable tie is commonly used for secure cable organisation in industrial environments.
Length 1020mm
Width 7.90mm
Colour Stainless steel
Material Stainless steel
Type Cable Ties
Min. temperature -80°C

Reviews

Be the first to submit a review

Trustpilot