WKK ART005916 EdgeClip Black Detachable Heat-Stabilised 13mm Bundle

Image Representative of Range

WKK ART005916 EdgeClip Black Detachable Heat-Stabilised 13mm Bundle

MPN
ART005916
Brand
WKK
EAN-13
2050004816839
Order Code
11-0719
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.823
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 220 in stock

The WKK EdgeClip Detachable ART005916 is designed to secure cable bundles with a fixed diameter of 13 mm, using a heat-stabilised construction. It is a self-adhesive cable mount that allows bundles to run parallel to the mount, ideal for organised and tidy cable management. Typically used in electronic installations, this black fastener is suitable for various environments requiring reliable and unobtrusive cable securing.
Type EdgeClip
Material Polyamide 6.6
Colour Black
Bundle diameter (fixed) 13mm
Fastening method Detachable
Maximum Temperature +120°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot