WKK ART005913 EdgeClip Detachable Black Heat-Stabilised 10mm 1Piece

Image Representative of Range

WKK ART005913 EdgeClip Detachable Black Heat-Stabilised 10mm 1Piece

MPN
ART005913
Brand
WKK
EAN-13
2050004816808
Order Code
11-0717
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.700
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

WKK manufactures the EdgeClip, an adhesive cable fastener designed for securing cables. The ART005913 model has a fixed bundle diameter of 10 mm and runs lateral to the mount. It is heat-stabilised and typically used for managing cable runs in structured installations.
Type EdgeClip
Material Polyamide 6.6
Colour Black
Bundle diameter (fixed) 10mm
Fastening method Detachable
Maximum Temperature +120°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot