WKK ART005912 EdgeClip Detachable Heat-Stabilised Black 1 Piece

Image Representative of Range

WKK ART005912 EdgeClip Detachable Heat-Stabilised Black 1 Piece

MPN
ART005912
Brand
WKK
EAN-13
2050004814880
Order Code
11-0716
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.700
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 102 in stock

The WKK EdgeClip ART005912 is a self-adhesive cable mount designed for bundles with a fixed diameter of 4.50 mm and is heat-stabilised. It features a lateral mount black finish to secure cable bundles effectively. This adhesive cable fastener is typically used in managing cables in organised and tidy installations.
Type EdgeClip
Material Polyamide 6.6
Colour Black
Bundle diameter (fixed) 4.50mm
Fastening method Detachable
Maximum Temperature +120°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot