WKK ART005906 Stainless Steel Cable Tie 290mm x 7.90mm 1Piece

Image Representative of Range

WKK ART005906 Stainless Steel Cable Tie 290mm x 7.90mm 1Piece

MPN
ART005906
Brand
WKK
EAN-13
2050006222959
Order Code
11-0712
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 668 in stock

The WKK ART005906 stainless steel cable tie is designed for durable cable management and bundling. This 290 mm by 7.90 mm robust tie is ideal for securing cables in demanding industrial environments. Manufactured by WKK, it is available in a single piece.
Length 290mm
Width 7.90mm
Colour Stainless steel
Material Stainless steel
Type Cable Ties

Reviews

Be the first to submit a review

Trustpilot