WKK ART005850 Stainless Steel Cable Tie 360x4.6mm 1Piece

Image Representative of Range

WKK ART005850 Stainless Steel Cable Tie 360x4.6mm 1Piece

MPN
ART005850
Brand
WKK
EAN-13
2050006221549
Order Code
11-0710
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.598
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 368 in stock

The WKK ART005850 is a stainless steel cable tie made from high-quality Stainless Steel (304) with dimensions of 360 mm by 4.6 mm. It is designed for effective cable bundling and management, ensuring secure fastenings in demanding environments. This durable tie is typically used in situations requiring enhanced strength and heat resistance, such as industrial and automotive applications.
Length 360mm
Width 4.60mm
Colour Steel
Material Stainless steel
Type Cable Ties
Max. bundle diameter 112.80mm
Min. temperature -80°C

Reviews

Be the first to submit a review

Trustpilot