WKK ART005728 Stainless Steel Cable Tie 520mm x 7.9mm 1Piece.

Image Representative of Range

WKK ART005728 Stainless Steel Cable Tie 520mm x 7.9mm 1Piece.

MPN
ART005728
Brand
WKK
EAN-13
2050006221563
Order Code
11-0708
Country of Origin
China
View Full Product Range (16)

Discontinued


The WKK ART005728 is a stainless steel cable tie measuring 520 mm by 7.90 mm, designed for robust cable bundling and management. Manufactured by WKK, it is ideal for securing cables in harsh environments where durability is essential. Typically used in industrial settings, this one-piece solution ensures reliable cable organisation.
Length 520mm
Width 7.90mm
Colour Stainless steel
Material Stainless steel
Type Cable Ties
Min. temperature -80°C

Trustpilot