WKK ART005725 Stainless Steel Cable Tie 200mm x 4.6mm 304 Steel

Image Representative of Range

WKK ART005725 Stainless Steel Cable Tie 200mm x 4.6mm 304 Steel

MPN
ART005725
Brand
WKK
EAN-13
2050006221532
Order Code
11-0706
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.564
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 147 in stock

The WKK stainless steel cable tie, model ART005725, features a length of 200 mm and a width of 4.6 mm, made from high-grade Stainless Steel 304. Ideal for cable bundling and cable management, this robust tie withstands harsh conditions. Suitable for securing wires and hoses, it is commonly used in industrial and outdoor applications.
Length 200mm
Width 4.60mm
Colour Steel
Material Stainless steel
Type Cable Ties
Max. bundle diameter 61.90mm
Min. temperature -80°C

Reviews

Be the first to submit a review

Trustpilot