WKK 79140247 Hook-and-Loop Tape 25m for Bundling and Securing

Order Code:

11-0703

Brand: WKK MPN: 79140247 EAN-13: 2050006225684

Discontinued


WKK manufactures a versatile hook-and-loop tape available in a 25 m length, ideal for bundling applications. This Velcro product efficiently secures cables and other items without the need for adhesives. Its durable design makes it suitable for both domestic and industrial use.
Type Hook-and-loop tape
Width 50mm
Hook-and-loop technology Hook and loop pad
Hook-and-loop feature for bundling
Max. temperature +140°C
Min. temperature -15°C
Misc Attribute 11002

Trustpilot