WKK 79130247 Hook-and-Loop Tape 25m for Bundling Hook and Loop Pad

MPN
79130247
Brand
WKK
EAN-13
2050006223406
Order Code
11-0702
Country of Origin
China
View Full Product Range (4)

Discontinued


WKK manufactures the WKK 11010 hook-and-loop tape, a 25-metre long Velcro fastener ideal for bundling applications. This versatile hook-and-loop pad is durable and reusable, providing a reliable solution for organising cables and securing various items. Typical applications include office, home, and industrial settings where tidy bundling is essential.
Type Hook & Loop Tape
Width 25mm
Hook-and-loop feature for bundling
Hook-and-loop technology Hook and loop pad
Maximum Temperature +140°C
Min. temperature -15°C
Misc Attribute 11010

Trustpilot