WKK 72339721 Clip Self-adhesive Ecru Diameter 18mm 1Piece

MPN
72339721
Brand
WKK
EAN-13
2050006223352
Order Code
11-0675
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £0.350
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 338 in stock

The WKK 9036 Clip is a self-adhesive cable mount designed for managing cable bundles with a maximum diameter of 18 mm. Its ecru colour blends well with various surfaces, making it ideal for discreet installations. Typically used for organising cables in residential and commercial settings, it ensures a neat and orderly setup.
Type Clip
Material PA 6.6
Colour Ecru
Bundle Ø (max.) 18mm
Bundle Ø range 18 mm (max)
Fastening method Self-adhesive
Height 15mm
Length 26mm
Maximum Temperature +85°C
Min. temperature -40°C
Width 26mm

Reviews

Be the first to submit a review

Trustpilot