WKK 72319721 Clip Self-adhesive Diameter 4.90 mm Max Ecru 1 Piece

Order Code:

11-0672

Brand: WKK MPN: 72319721 EAN-13: 2050006223376

Discontinued


The WKK 72319721 Clip is a self-adhesive cable mount designed to organise cable bundles with a maximum diameter of 4.90 mm. Its self-adhesive backing ensures easy installation on various surfaces. This ecru-coloured clip is ideal for managing cables in home or office environments.
Type Clip
Material PA 6.6
Colour Ecru
Bundle Ø (max.) 4.90mm
Bundle Ø range 4.90 mm (max)
Fastening method Self-adhesive
Height 5mm
Length 19mm
Max. temperature +85°C
Min. temperature -40°C
Width 19mm

Trustpilot